857-032-431-102

Heilind Number:EDA857-032-431-102
Manufacturer:EDAC
Manufacturer Number:857-032-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-431-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With one row and 32 positions, it offers seamless integration for your board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, its straight mount orientation suits various applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have in your electronic assembly arsenal. Explore more under our PCB Connectors category.