857-032-431-103

Heilind Number:EDA857-032-431-103
Manufacturer:EDAC
Manufacturer Number:857-032-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-431-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row layout, featuring 32 positions for seamless board-to-board integration. Crafted with precision, it ensures reliable power transmission at an amperage of 5 A. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting quality, while the copper alloy contact material offers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB connectivity with this essential component.