857-032-431-104

Heilind Number:EDA857-032-431-104
Manufacturer:EDAC
Manufacturer Number:857-032-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-431-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material, ensuring optimal conductivity and longevity. With a single row design and a pitch of .156 inches, it offers seamless integration and efficient signal transmission. Featuring 32 positions and a straight mount orientation, it provides versatile connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our connector for secure and high-speed board-to-board connections.