857-032-431-108

Heilind Number:EDA857-032-431-108
Manufacturer:EDAC
Manufacturer Number:857-032-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-431-108

Detailed Description

Enhance your high-temperature PCB connectivity with our top-notch Card Edge Connector. Designed for optimal performance, this connector features 32 positions in a single row, ensuring seamless data transfer. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation, making it a must-have for any PCB assembly project. Available in sleek black, it's not just functional but also stylish, elevating the aesthetics of your setup. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.