857-032-431-112

Heilind Number:EDA857-032-431-112
Manufacturer:EDAC
Manufacturer Number:857-032-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-431-112

Detailed Description

Upgrade your high-temperature electronic connections with this advanced Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row featuring 32 copper alloy contact positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this cutting-edge connector to deliver consistently high-quality performance.