857-032-440-202

Heilind Number:EDA857-032-440-202
Manufacturer:EDAC
Manufacturer Number:857-032-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-440-202

Detailed Description

Elevate your high-temperature electronic connections with our advanced Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety in demanding environments. With two rows of contact points made of Copper Alloy, it guarantees reliable power transmission at up to 5A. Boasting a total of 32 positions and a pitch of .156 inches, it offers ample connectivity options with precise alignment. The straight mount orientation and compact .2-inch row spacing make installation a breeze on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for industrial and commercial applications. Trust in the quality and performance of this essential component for seamless board-to-board connections.