857-032-440-204

Heilind Number:EDA857-032-440-204
Manufacturer:EDAC
Manufacturer Number:857-032-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-440-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row layout and 32 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable power transmission, rated for up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your electronic projects. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector.