857-032-440-207

Heilind Number:EDA857-032-440-207
Manufacturer:EDAC
Manufacturer Number:857-032-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance under extreme conditions. With two rows of 32 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB connectivity with this high-quality card edge connector.