857-032-440-212

Heilind Number:EDA857-032-440-212
Manufacturer:EDAC
Manufacturer Number:857-032-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed to withstand extreme temperatures with a reliable 5A amperage rating. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures safe and efficient performance. Featuring two rows of copper alloy contacts, it offers a total of 32 positions with a .156-inch pitch and .2-inch row spacing. Suitable for straight mounting orientation, it guarantees secure and stable connections on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your board-to-board connections with this high-quality connector.