857-032-441-101

Heilind Number:EDA857-032-441-101
Manufacturer:EDAC
Manufacturer Number:857-032-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-441-101

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 32 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Upgrade your connectivity game with this essential component.