857-032-441-102

Heilind Number:EDA857-032-441-102
Manufacturer:EDAC
Manufacturer Number:857-032-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, a versatile solution for your PCB connectivity needs. Designed for reliable performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 32 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Its straight mount orientation further enhances its versatility. Trust in this Black Card Edge Connector to deliver secure and efficient connections in even the harshest operating conditions.