857-032-441-103

Heilind Number:EDA857-032-441-103
Manufacturer:EDAC
Manufacturer Number:857-032-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-441-103

Detailed Description

Enhance connectivity in high-temperature environments with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout featuring 32 positions, it ensures seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable power transmission, with a maximum amperage of 5 A. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, it's a must-have for industrial applications requiring robust and efficient connectivity. Upgrade your setup with this essential component today.