857-032-441-104

Heilind Number:EDA857-032-441-104
Manufacturer:EDAC
Manufacturer Number:857-032-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-441-104

Detailed Description

Experience optimal performance with our High Temp Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek black exterior, this connector ensures both functionality and style. With an amperage rating of 5A, it provides reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in high-temperature environments. Boasting a single row design with 32 positions, it offers efficient connectivity for your PCBs. The copper alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for easy installation. Suitable for straight mount orientation, it can be effortlessly integrated into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of products in the Connectors category for more options to suit your needs.