857-032-441-107

Heilind Number:EDA857-032-441-107
Manufacturer:EDAC
Manufacturer Number:857-032-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-441-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a single row configuration and 32 positions spaced at a pitch of .156 inches, it offers seamless integration on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring robust and efficient board-to-board connectivity. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component in your electronic assemblies. Elevate your designs with this essential connector, delivering both quality and performance.