857-032-442-201

Heilind Number:EDA857-032-442-201
Manufacturer:EDAC
Manufacturer Number:857-032-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-442-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a maximum amperage of 5 A, it ensures reliable power transmission. Its double-row design with 32 positions allows for efficient signal transfer, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.