857-032-442-207

Heilind Number:EDA857-032-442-207
Manufacturer:EDAC
Manufacturer Number:857-032-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-442-207

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for top-notch performance in demanding applications. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector not only offers a sleek appearance but also ensures reliable operation. Featuring two rows of 32 copper alloy contact positions, it provides ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring superior durability and performance. Upgrade your connectivity with this essential component.