857-032-442-208

Heilind Number:EDA857-032-442-208
Manufacturer:EDAC
Manufacturer Number:857-032-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-442-208

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for durability in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even at extreme temperatures ranging from -40 to 105°C. With a dual-row layout and 32 positions, it offers ample connectivity options for your circuit boards. The contact material, made from robust copper alloy, guarantees secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your board layout. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Trust in its 5A amperage rating and high-quality construction to meet your connectivity needs with precision. Elevate your PCB assembly process with this essential component, a perfect fit for various applications in the electronics industry.