857-032-442-212

Heilind Number:EDA857-032-442-212
Manufacturer:EDAC
Manufacturer Number:857-032-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-442-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and boasts a robust amperage of 5A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures durability and reliability in high-temperature environments. With two rows and 32 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse applications. Trust in this connector for efficient and secure board-to-board PCB connections.