857-032-445-104

Heilind Number:EDA857-032-445-104
Manufacturer:EDAC
Manufacturer Number:857-032-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-445-104

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with 32 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Upgrade your PCB connectivity with this high-quality, straight-mount connector.