857-032-445-107

Heilind Number:EDA857-032-445-107
Manufacturer:EDAC
Manufacturer Number:857-032-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-445-107

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 32 positions, it offers reliable connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Perfect for a wide range of industries, from automotive to telecommunications, it guarantees consistent performance in any setting. Upgrade your systems with this essential component and experience seamless connectivity like never before.