857-032-447-101

Heilind Number:EDA857-032-447-101
Manufacturer:EDAC
Manufacturer Number:857-032-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-447-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this essential component ensures reliable power transfer with an amperage of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting performance. With a single row construction and 32 positions, it offers seamless board-to-board connectivity. The copper alloy contact material and .156-inch pitch further optimize signal transmission, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your setup with this essential component and experience unparalleled reliability.