857-032-447-102

Heilind Number:EDA857-032-447-102
Manufacturer:EDAC
Manufacturer Number:857-032-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-447-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 32 positions and a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it offers robust construction suitable for industrial environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in challenging conditions. The straight mount orientation and .2-inch row spacing make installation a breeze, facilitating seamless integration into your systems. Trust in this connector for high-performance and long-lasting connectivity in your PCB applications.