857-032-447-107

Heilind Number:EDA857-032-447-107
Manufacturer:EDAC
Manufacturer Number:857-032-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-447-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 32 positions, it offers seamless integration for your electronic components. The contact material, crafted from durable Copper Alloy, ensures secure and efficient power transmission. Operating at temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is key. The pitch of .156 inches and row spacing of .2 inches provide precise alignment on your board. Whether you're designing for automotive, aerospace, or industrial machinery, this connector guarantees optimal performance. Upgrade your connectivity solutions with this essential component.