857-032-447-108

Heilind Number:EDA857-032-447-108
Manufacturer:EDAC
Manufacturer Number:857-032-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-447-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Crafted with precision, this connector features a single row layout with 32 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robustness and fire resistance. Each contact point is meticulously crafted from Copper Alloy, offering reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various electronic setups. Elevate your connectivity solutions with this essential component.