857-032-447-112

Heilind Number:EDA857-032-447-112
Manufacturer:EDAC
Manufacturer Number:857-032-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-447-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to withstand extreme heat with a UL 94V-0 Polyphenylene Sulfide housing. With a single row featuring 32 positions, it ensures seamless connectivity in your PCB setups. The copper alloy contact material guarantees reliable transmission of up to 5A of power, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, its straight mount orientation and broad operating temperature range of -40 to 105°C make it a versatile and dependable choice for your projects. Upgrade your connections with this essential component.