857-032-453-101

Heilind Number:EDA857-032-453-101
Manufacturer:EDAC
Manufacturer Number:857-032-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-453-101

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 32 positions, ensuring seamless integration on your PCB. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from high-quality Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability under extreme conditions. Elevate your electronic connections with this essential component.