857-032-453-102

Heilind Number:EDA857-032-453-102
Manufacturer:EDAC
Manufacturer Number:857-032-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-453-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 32 positions, perfect for seamless board-to-board integration. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from copper alloy, it ensures reliable conductivity even in high-temperature environments. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing guarantee precision in connectivity. Operating flawlessly from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.