857-032-453-104

Heilind Number:EDA857-032-453-104
Manufacturer:EDAC
Manufacturer Number:857-032-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-453-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring protection in high-temperature environments. With a single row layout and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for easy installation. With a maximum operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.