857-032-453-107

Heilind Number:EDA857-032-453-107
Manufacturer:EDAC
Manufacturer Number:857-032-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-453-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row configuration with 32 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, offers reliable conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.