857-032-453-112

Heilind Number:EDA857-032-453-112
Manufacturer:EDAC
Manufacturer Number:857-032-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-453-112

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. The connector boasts one row with 32 positions, ensuring reliable and efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material offers excellent conductivity, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Elevate your PCB connectivity with this high-performance component.