857-032-454-104

Heilind Number:EDA857-032-454-104
Manufacturer:EDAC
Manufacturer Number:857-032-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-454-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With a single row configuration and 32 positions, it offers efficient board-to-board connections with a pitch of .156 in and row spacing of .2 in. Its right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for demanding industrial and automotive settings, this connector is a vital component for your electronics assembly.