857-032-454-112

Heilind Number:EDA857-032-454-112
Manufacturer:EDAC
Manufacturer Number:857-032-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-454-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also highly functional, with a high amperage rating of 5A. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable and secure connections. With a single row layout and 32 positions, it offers ample room for your circuitry needs. The right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Perfect for board-to-board connections, this connector is a must-have for your PCB assembly projects.