857-032-455-202

Heilind Number:EDA857-032-455-202
Manufacturer:EDAC
Manufacturer Number:857-032-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-455-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With two rows and 32 positions, it ensures seamless data transmission with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in extreme temperatures ranging from -40 to 105°C, it's ideal for industrial environments. Its straight mount orientation makes installation a breeze, catering to various PCB configurations. Upgrade your connectivity with this reliable component.