857-032-455-203

Heilind Number:EDA857-032-455-203
Manufacturer:EDAC
Manufacturer Number:857-032-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-455-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durable and fire-resistant functionality. With two rows of 32 copper alloy contacts, it ensures secure and efficient power transmission, rated for up to 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable connectivity for your critical applications. Trust in our connector for top-of-the-line performance in demanding settings.