857-032-455-204

Heilind Number:EDA857-032-455-204
Manufacturer:EDAC
Manufacturer Number:857-032-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-455-204

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows and 32 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in its straight mount orientation for secure installation. Upgrade to this essential component and experience seamless board-to-board connectivity like never before.