857-032-455-208

Heilind Number:EDA857-032-455-208
Manufacturer:EDAC
Manufacturer Number:857-032-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-455-208

Detailed Description

Upgrade your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With two rows and 32 positions, it offers ample connectivity options for your PCB connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our high-quality product to deliver consistent and dependable performance for your electronic devices.