857-032-456-202

Heilind Number:EDA857-032-456-202
Manufacturer:EDAC
Manufacturer Number:857-032-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-456-202

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a two-row configuration with 32 positions, ensuring seamless connectivity for your circuitry. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise integration is effortless. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in the black-colored connector's 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your setup with this essential component for seamless data transfer and power distribution.