857-032-456-203

Heilind Number:EDA857-032-456-203
Manufacturer:EDAC
Manufacturer Number:857-032-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-456-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing ensure seamless integration on your PCB. Boasting 32 positions, it allows for versatile connectivity options. Whether you need a straight or right-angle mount, this connector delivers in both orientations. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this essential component for secure and efficient board-to-board connections.