857-032-456-212

Heilind Number:EDA857-032-456-212
Manufacturer:EDAC
Manufacturer Number:857-032-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-456-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of 32 positions each, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees secure and efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial settings. Trust in this connector for seamless and robust interconnections in your electronic systems.