857-032-457-102

Heilind Number:EDA857-032-457-102
Manufacturer:EDAC
Manufacturer Number:857-032-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-457-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 32 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage and .156-inch pitch cater to high-power applications. Perfect for space-saving setups, its right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial environments. Upgrade your connections today with this essential component.