857-032-457-104

Heilind Number:EDA857-032-457-104
Manufacturer:EDAC
Manufacturer Number:857-032-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-457-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for maximum performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row configuration and 32 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating accommodating high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial settings. Its right-angle mount orientation and .156-inch pitch make it easy to integrate, while the .2-inch row spacing allows for efficient PCB layout. Trust in this high-quality component for your connectivity needs, whether in telecommunications, automotive, or aerospace industries. Elevate your system performance with our Card Edge Connector.