857-032-457-107

Heilind Number:EDA857-032-457-107
Manufacturer:EDAC
Manufacturer Number:857-032-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-457-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance under extreme conditions. Featuring a single row design with 32 positions, it offers ample connectivity for various applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds flexibility in placement. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for demanding PCB setups.