857-032-457-108

Heilind Number:EDA857-032-457-108
Manufacturer:EDAC
Manufacturer Number:857-032-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-457-108

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 32 positions and a pitch of .156 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at up to 5A. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in extreme conditions. Trust in this black connector for seamless board-to-board connections that meet your highest standards.