857-032-458-102

Heilind Number:EDA857-032-458-102
Manufacturer:EDAC
Manufacturer Number:857-032-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-458-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable performance even under high temperatures. With a 1-row configuration and 32 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing allow for precise connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Elevate your electronic designs with this essential component.