857-032-458-103

Heilind Number:EDA857-032-458-103
Manufacturer:EDAC
Manufacturer Number:857-032-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-458-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimum performance, this connector ensures secure and reliable contact with an amperage rating of 5 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and efficiency. Featuring a single row configuration with 32 positions and a pitch of .156 inches, it offers seamless integration onto your board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.