857-032-458-107

Heilind Number:EDA857-032-458-107
Manufacturer:EDAC
Manufacturer Number:857-032-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-458-107

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 32 copper alloy contact positions, it offers reliable power transmission at up to 5A. The right-angle mount orientation allows for seamless PCB integration, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-heat application. Upgrade your setup with this essential component, perfect for board-to-board PCB connections.