857-032-458-112

Heilind Number:EDA857-032-458-112
Manufacturer:EDAC
Manufacturer Number:857-032-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-458-112

Detailed Description

Enhance your PCB connectivity with our innovative High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 32 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting functionality. The right-angle mount orientation offers easy installation, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is ideal for high-power applications. Elevate your project with seamless connectivity and durability.