857-032-458-202

Heilind Number:EDA857-032-458-202
Manufacturer:EDAC
Manufacturer Number:857-032-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-458-202

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connection with precise alignment. Boasting 32 positions and a 5A amperage, this connector is perfect for demanding applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various setups. Upgrade your PCB connections with this essential component.