857-032-458-203

Heilind Number:EDA857-032-458-203
Manufacturer:EDAC
Manufacturer Number:857-032-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-458-203

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for seamless integration in demanding environments. Boasting a sleek black finish, this connector ensures both aesthetic appeal and performance reliability. With a robust amperage rating of 5A, it's ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows and 32 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver high conductivity, while the .2-inch row spacing allows for efficient PCB layout. Its right angle mount orientation further enhances versatility, fitting seamlessly into various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB connectivity needs. Discover the perfect balance of performance and durability in our Card Edge Connector.