857-032-458-204

Heilind Number:EDA857-032-458-204
Manufacturer:EDAC
Manufacturer Number:857-032-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-458-204

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a double row design and 32 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for space-saving setups, its right angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and high temperature environments. Trust in its quality and performance to elevate your PCB connectivity solutions.